Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

This image is representative of the product range

Subtotal (1 unit)*

$15.24

(exc. GST)

$16.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.24

*price indicative

RS Stock No.:
715-809
Mfr. Part No.:
ASMH015XC113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Cable Assembly

Terminated/Unterminated

Terminated

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Attenuation

0.2 dB/m

Minimum Operating Temperature

-40°C

Cable Length

150mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Series

ASMH

Conductor Material

Silver Coated Copper

Jacket Material

FEP

COO (Country of Origin):
TW
The Siretta Cable assembly is expertly designed for reliable connectivity in various applications. This cable assembly features stripped and tinned ends that enhance soldering, thereby preventing frayed wires and improving connection integrity. Its front-mount SMA connector guarantees a secure, weatherproof installation, making it Ideal for use in demanding environments. With suggested working frequencies from DC to 6GHz, this cable assembly is suitable for devices such as cellular modules, drones, and wearable technology, effectively meeting a diverse range of connectivity needs.

Stripped and tinned ends facilitate easier soldering and enhance reliability

Front-mount SMA connector ensures a secure and weatherproof installation

Compatible with a variety of applications including Wi-Fi/Bluetooth devices and medical equipment

Operating temperature range from -40 to +90 °C allows for versatility in different environments

RoHS and REACH compliant, ensuring alignment with environmental standards

Available in multiple lengths, providing tailor-made solutions for specific requirements

Robust construction with high-quality materials for improved durability and performance

Customised lengths available to meet unique project specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy