Siretta ASMGB Series, 200 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-797
- Mfr. Part No.:
- ASMGB020YD113S11
- Brand:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
$22.49
(exc. GST)
$24.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.49 |
*price indicative
- RS Stock No.:
- 715-797
- Mfr. Part No.:
- ASMGB020YD113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 200mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMGB | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Maximum Operating Temperature 200°C | ||
Cable Length 200mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Conductor Material Silver Coated Copper | ||
Series ASMGB | ||
- COO (Country of Origin):
- TW
The Siretta Pigtail cable assembly is engineered to provide seamless connectivity for high-frequency applications. Featuring an I-PEX MHF 5L connector coupled with an RP-SMA female bulkhead, this assembly is ideally suited for integration into cellular modules, Wi-Fi, Bluetooth devices, and wearable technology. Designed with a Compact form factor, the assembly supports a working frequency of up to 6GHz, ensuring reliable performance in demanding environments. Its robust construction, compliant with RoHS and REACH standards, is built to withstand operational temperatures ranging from -40 to +90 °C, making it an optimal choice for diverse settings.
Connector 1 features I-PEX MHF 5L for high-frequency performance
Connector 2 is an RP-SMA female bulkhead with O-ring, ensuring a secure fit
1.13mm coaxial cable guarantees excellent signal integrity
Available lengths of 100mm and 200mm cater to a variety of installation needs
Custom length cable options provide tailored solutions to meet specific project requirements
Designed for use in rugged applications, providing IP67 rated waterproofing
Perfect for integration in cellular modules, drones, and medical devices
Related links
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
