Siretta ASMGB Series, 200 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

Subtotal (1 unit)*

$20.77

(exc. GST)

$22.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.77

*price indicative

RS Stock No.:
715-795
Mfr. Part No.:
ASMGB020ZN113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Cable Assembly

Terminated/Unterminated

Terminated

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

0.2 dB/m

Conductor Type

Stranded

Maximum Operating Temperature

200°C

Cable Length

200mm

Jacket Colour

Grey

Standards/Approvals

RoHS

Fire Behaviour

Flammability Test: VW-1

Jacket Material

FEP

Series

ASMGB

Conductor Material

Silver Coated Copper

COO (Country of Origin):
TW
The Siretta Pigtail cable assembly offers a high-performance solution for connecting I-PEX MHF 5L to RP-SMA Female bulkhead connectors. Designed for applications requiring compactness and superior frequency performance, this cable assembly supports a wide working frequency range of DC to 6GHz. With its robust build and attention to environmental compliance, it ensures reliable connectivity for cellular modules, Wi-Fi/Bluetooth devices, and medical devices. Available in standard lengths and fully customisable, the assembly accommodates both short and long cable needs while maintaining impressive electrical characteristics.

Connector 1 features an I-PEX MHF 5L for enhanced high-frequency performance

Connector 2 is a secure RP-SMA Female bulkhead for reliable rear-side installation

Constructed from 1.13mm coaxial cable, it guarantees optimal impedance at 50Ω

Available lengths include 100mm and 200mm, with custom lengths accessible upon request

Operating temperature range of -40 to +90 °C ensures versatility across various environments

Meets RoHS and REACH compliance, highlighting a commitment to environmental standards

Ideal for applications in drones, robotics, and wearable devices, enhancing connectivity in Compact designs

Electrical tests confirm 100% continuity and short circuit reliability, ensuring dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy