Siretta ASMGB Series, 200 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-794
- Mfr. Part No.:
- ASMGB020YF113S11
- Brand:
- Siretta
N
This image is representative of the product range
Subtotal (1 unit)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.89 |
*price indicative
- RS Stock No.:
- 715-794
- Mfr. Part No.:
- ASMGB020YF113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 200mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMGB | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Maximum Operating Temperature 200°C | ||
Cable Length 200mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Series ASMGB | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Pigtail Cable Assembly is expertly designed for high-frequency applications. This assembly offers robust connectivity between I-PEX MHF 5L connectors and SMA Female bulkhead, ensuring reliable performance across a wide range of devices. Ideal for Compact applications, it features a 1.13mm coaxial cable with an impedance of 50Ω, making it suitable for various high-frequency communication needs, including Wi-Fi/Bluetooth devices, drones, and medical instruments. With options for custom cable lengths and an operational temperature range of -40 to +90 °C, this cable assembly is built to deliver exceptional performance in diverse environments.
Connector 1: I-PEX MHF 5L for efficient high-frequency transmission
Connector 2: SMA Female bulkhead with O-ring for enhanced sealing and durability
Available in lengths of 100mm and 200mm, with customisation options
Suggested working frequency spans from DC to 6GHz, accommodating various applications
RoHS and REACH compliant, ensuring environmentally friendly usage
Operating temperature resilience from -40 to +90 °C for versatile environments
100% continuity and short circuit testing reaffirm reliability
Designed for cellular modules, drones, and wearable devices, ensuring compatibility
Related links
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
