Taoglas CAB.01086 Series, 100 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 691-040
- Mfr. Part No.:
- CAB.01086
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.05
(exc. GST)
$6.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.05 |
| 10 - 24 | $5.33 |
| 25 - 99 | $4.78 |
| 100 - 499 | $3.87 |
| 500 + | $3.80 |
*price indicative
- RS Stock No.:
- 691-040
- Mfr. Part No.:
- CAB.01086
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.37 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.01086 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.37 Coax | ||
Outside Diameter 810μm | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.01086 | ||
The Taoglas Cable Assembly features an IPEX MHFI (U.FL) connector on one end and a black RPSMA(F) Bulkhead Straight connector with an O-ring on the other, using a 1.37mm coaxial cable. It is ideal for secure and reliable RF connections in wireless devices, offering enhanced sealing and protection for outdoor or rugged environments.
Gold connector
Right angled orientation
RoHS compliant
REACH compliant
Related links
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
