Taoglas CAB.6174 Series, 100 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Subtotal (1 unit)*

$4.94

(exc. GST)

$5.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.94

*price indicative

RS Stock No.:
690-933
Mfr. Part No.:
CAB.6174
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

1.37 Coax

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

No

Series

CAB.6174

The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector on one end and an RP-SMA(F) Bulkhead Straight connector on the other. It uses a 1.37mm diameter black coaxial cable, measuring 100mm in length. The assembly has a right-angle (R/A) orientation on the I-PEX end and a straight orientation on the RP-SMA(F) Bulkhead end, making it ideal for various wireless communication applications.

Gold connector

ISO 9001:2015 certified

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy