Taoglas CAB.6061 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-922
- Mfr. Part No.:
- CAB.6061
- Brand:
- Taoglas
Subtotal (1 unit)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.96 |
*price indicative
- RS Stock No.:
- 690-922
- Mfr. Part No.:
- CAB.6061
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.6061 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.6061 | ||
The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector on one end and an RP-SMA(F) Bulkhead Straight connector with O-Ring on the other. It is equipped with a 1.13mm diameter black coaxial cable, measuring 100mm in length. The assembly has a right-angle (R/A) orientation on one end and a straight orientation on the other, designed for reliable RF signal transmission in various applications.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF 300 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
