Taoglas CAB.01082 Series, 200 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Subtotal (1 unit)*

$3.81

(exc. GST)

$4.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.81

*price indicative

RS Stock No.:
690-945
Mfr. Part No.:
CAB.01082
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

1.37 Coax

Cable Length

200mm

Jacket Colour

Black

Standards/Approvals

No

Series

CAB.01082

The Taoglas Cable Assembly features IPEX MHF4L (HSC compatible) connectors on both ends, with a 1.37mm black coaxial cable. It is designed for high-frequency RF applications, providing secure and reliable connections between components in compact devices, such as antennas and modules.

Gold connector

Right angled orientation

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy