Taoglas CAB.6030 Series, 100 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-841
- Mfr. Part No.:
- CAB.6030
- Brand:
- Taoglas
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.22 | - |
| 25 - 99 | $1.98 | 10% |
| 100 - 499 | $1.80 | 18% |
| 500 - 999 | $1.43 | 35% |
| 1000 + | $1.40 | 36% |
*price indicative
- RS Stock No.:
- 690-841
- Mfr. Part No.:
- CAB.6030
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.37 Coax | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.6030 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.37 Coax | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.6030 | ||
The Taoglas Cable assembly featuring I-PEX MHF I (U.FL compatible) connectors on both ends, with a coaxial cable of 1.37mm diameter and a length of 100mm. The assembly has a right-angle (R/A) orientation on both sides, ensuring secure and reliable RF signal transmission. The black coaxial cable is designed for optimal performance in various applications.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
- RS Stock No. 0690933
- Mfr. Part No. CAB.6174
Each
$5.05
- RS Stock No. 0690944
- Mfr. Part No. CAB.01077
Each
$3.55
- RS Stock No. 0691040
- Mfr. Part No. CAB.01086
Each
$6.20
- RS Stock No. 0690829
- Mfr. Part No. CAB.01080
Each
$3.64
Related links
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable, Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 0.81 Coax Coaxial Coaxial Cable Unterminated












