Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 684-785
- Mfr. Part No.:
- 89761-6771
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-785
- Mfr. Part No.:
- 89761-6771
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex MCX Right-Angle Plug to SMA Straight Bulkhead Jack Cable Assembly is expertly designed for efficient RF signal transmission, ensuring reliable performance in various applications. With a precise 304.80mm length, this RF cable assembly combines dual-ended connectors for versatile connectivity. It features a durable construction with superior metal materials and plating that guarantees longevity and optimal signal integrity. This product is an excellent choice for professionals requiring quality and dependability in their RF cable solutions.
High frequency capability up to 6 GHz for demanding RF applications
Configured as dual ended connectors for flexible installation options
Constructed with brass and zinc for enhanced durability and performance
Plated with nickel and gold to improve conductivity and corrosion resistance
Utilises PTFE resin for reliable insulation and stability
Designed with an impedance of 50 ohm, ensuring minimal signal loss
Ideal for use in RF cable assemblies within the telecommunications industry
Related links
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Male MMCX, 152.4 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
