L-Com CC5 Series, 25 ft, RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 671-809
- Mfr. Part No.:
- CC58T-25
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$74.05
(exc. GST)
$81.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $74.05 | - |
| 10 + | $67.89 | 8% |
*price indicative
- RS Stock No.:
- 671-809
- Mfr. Part No.:
- CC58T-25
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 25ft | |
| Standards/Approvals | RoHS Compliant | |
| Series | CC5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Cable Length 25ft | ||
Standards/Approvals RoHS Compliant | ||
Series CC5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com RG58C Coaxial Cable TNC Male to TNC Male 250 ft is built for extended RF signal transmission in professional-grade setups. The cable features rugged molded strain relief and stranded conductors that enhance flexibility and durability. Its gold-plated contacts ensure low signal loss and consistent performance across long distances.
Gold plated center contacts
Molded strain relief
Stranded conductor RG58C/U 50 Ohm
Related links
- L-Com TNC Series Terminated
- L-Com N Type 4 ft Coaxial Cable 50 Ω, Terminated
- L-Com BNC Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- L-Com N Type 2 ft Coaxial Cable 50 Ω, Terminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG174/U Coaxial Coaxial Cable 50 Ω Red, Unterminated
- Siretta TNC Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 25 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 25 ft 50 Ω
