L-Com CA Series, 2 ft Coaxial Cable 50 Ω, Terminated

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$81.94

(exc. GST)

$90.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$81.94-
10 +$75.138%

*price indicative

RS Stock No.:
664-167
Mfr. Part No.:
CA-RSPNMCN19
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Characteristic Impedance

50Ω

Cable Length

2ft

Standards/Approvals

RoHS Compliant

Series

CA

COO (Country of Origin):
CN
The L-Com RP SMA Plug to N Male Pigtail 19 100 Series designed to connect RF devices with RP SMA interfaces to equipment using N male connectors. The cable supports low-loss signal transmission and is ideal for antenna extensions, wireless routers, and RF testing setups. It features a flexible coaxial build that ensures durability and consistent performance in indoor and outdoor environments.

Connector type RP SMA Plug to N Male

Cable type 100 Series coaxial for low loss

Application Wireless router to antenna extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy