L-Com CC5 Series, 15 ft Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 671-808
- Mfr. Part No.:
- CC58T-15
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.12
(exc. GST)
$89.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
- Plus 182 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $81.12 |
| 10 + | $74.35 |
*price indicative
- RS Stock No.:
- 671-808
- Mfr. Part No.:
- CC58T-15
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15ft | |
| Standards/Approvals | RoHS Compliant | |
| Series | CC5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 15ft | ||
Standards/Approvals RoHS Compliant | ||
Series CC5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com RG58C Coaxial Cable TNC Male to TNC Male 150 ft designed for high-frequency signal transmission in RF environments. The cable includes precision-machined gold-plated contacts that minimize signal loss and improve durability. The molded strain relief and stranded center conductor enhance flexibility and longevity in demanding installations.
Machined gold plated contacts
Molded strain relief
Stranded center conductor RG58C/U 50 Ohm
Related links
- L-Com TNC Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- L-Com N Type 2 ft Coaxial Cable 50 Ω, Terminated
- L-Com N Type 4 ft Coaxial Cable 50 Ω, Terminated
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
