Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 1 m 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.42

(exc. GST)

$32.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.42
10 +$27.06

*price indicative

RS Stock No.:
641-790
Mfr. Part No.:
BU-4150028M1.0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring BNC male to SMA male connectors on an RG-316 cable. It is designed for 50-ohm impedance systems and supports frequencies up to 3 GHz, making it suitable for RF signal transmission in test, measurement, and communication applications.

RoHS compliant

Shielded cable

Gold plated SMA plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy