Lapp Cat6a Ethernet Cable, 100 m, Green Unterminated Unterminated, Tin Plated Copper Alloy Braid Flame Retardant
- RS Stock No.:
- 288-6615
- Mfr. Part No.:
- 2170466
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$2,183.20
(exc. GST)
$2,401.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,183.20 | $21.832 |
*price indicative
- RS Stock No.:
- 288-6615
- Mfr. Part No.:
- 2170466
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Green | |
| Standards/Approvals | EN 50288-10-1 and IEC 61156-5 | |
| Voltage | 100V | |
| Series | ETHERLINE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Green | ||
Standards/Approvals EN 50288-10-1 and IEC 61156-5 | ||
Voltage 100V | ||
Series ETHERLINE | ||
- COO (Country of Origin):
- IT
The Lapp ETHERLINE Cat. 6A H is an industrial ethernet cable of Category 6A for fixed installation. It has FRNC sheath and is Green in colour.
Flame retardant
Halogen free
Related links
- Lapp Yellow Unterminated to Male Unterminated Male Flame Retardant Non-Corrosive Sheath,
- Siemens 6XV1870 Green, Shielded Flame Retardant Non-Corrosive Sheath
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
