Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.30

(exc. GST)

$86.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$78.30
10 - 99$70.46
100 +$64.99

*price indicative

RS Stock No.:
337-036
Mfr. Part No.:
ASMA400C058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Connector Type A

RP-SMA, Straight

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

3000MHz

Characteristic Impedance

50Ω

Standards/Approvals

No

Jacket Colour

Black

Series

ASMA

Jacket Material

PVC

COO (Country of Origin):
RO
The Siretta Low Loss Cable features an RP-SMA Male to SMA Male configuration, designed for minimal signal attenuation and high-performance connectivity. The main conductor consists of 0.94 mm diameter bare copper wire, insulated with 2.79 mm diameter GAS-FPE material in a natural color. Shielding includes a bonded aluminum foil tape layer and a braid composed of 16 x 4 strands of 0.01 mm ± 0.008 mm diameter tinned copper, ensuring excellent EMI protection and signal integrity.

Cable extension for panel mount outdoor antennas

Suitable for low RF signal level locations

PVC jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy