L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.79

(exc. GST)

$44.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 07 December 2026
  • Plus 39 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.79
10 +$37.39

*price indicative

RS Stock No.:
286-895
Mfr. Part No.:
CC58C-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

5ft

Jacket Colour

Black

Standards/Approvals

RoHS, CE2011/65/EU

Jacket Material

Polyvinyl Chloride

Series

CC58C

RoHS Status: Exempt

The L-Com coaxial cable is an exemplary choice for reliable connectivity solutions, designed specifically to meet the diverse needs of professionals across various industries. The durable PVC black jacket not only imparts a sleek appearance but also offers added protection against environmental factors, making it suitable for both indoor and outdoor applications.

Designed for outstanding performance across 50 ohm applications

Double moulded strain relief enhances durability and longevity

Packaged in compliance with L com specifications which ensuring quality assurance

Versatile length options available to cater to specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy