L-Com CC174 Series Coaxial Cable Male SMA, Straight to Male BNC, 2.5 ft 50 Ω
- RS Stock No.:
- 286-884
- Mfr. Part No.:
- CC174SB-2.5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.67
(exc. GST)
$78.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $71.67 |
| 10 + | $65.67 |
*price indicative
- RS Stock No.:
- 286-884
- Mfr. Part No.:
- CC174SB-2.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | SMA, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2.5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A SMA, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2.5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CC174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com high quality coaxial cable combines durability and performance, making it an essential choice for those in need of reliable connectivity. Featuring a robust design, the cable employs a PVC jacket with a sleek black finish, ensuring longevity and resilience in various environments. The assembly includes nickel plated connectors to enhance conductivity and minimise signal loss, while the gold plated centre contact guarantees optimal connectivity. This cable is particularly designed for seamless integration in telecommunications, industrial applications, and sophisticated networking setups.
Constructed with a durable PVC jacket for long lasting protection
Nickel plated connectors enhance signal quality and durability
Designed specifically for BNC and SMA configurations
Offers excellent flexibility for easy installation in tight spaces
Suitable for both indoor and outdoor applications
Gold plated centre contact ensures optimal signal transfer
Related links
- L-Com CC223 Series Coaxial Cable Male BNC 2.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
