Adaltra KX 8 Series, 100 m, KX8 Coaxial Coaxial Cable 75 Ω, Green, Unterminated
- RS Stock No.:
- 226-643
- Mfr. Part No.:
- KX85
- Brand:
- Adaltra
Subtotal (1 reel of 100 metres)*
$484.62
(exc. GST)
$533.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $484.62 | $4.846 |
*price indicative
- RS Stock No.:
- 226-643
- Mfr. Part No.:
- KX85
- Brand:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | KX8 | |
| Voltage | 5kV | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -20°C | |
| Attenuation | 12 dB | |
| Conductor Type | Stranded | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Green | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | KX 8 | |
| Number of Strands | 7 | |
| Core Strands | 7 x 400 μm | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type KX8 | ||
Voltage 5kV | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -20°C | ||
Attenuation 12 dB | ||
Conductor Type Stranded | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Green | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series KX 8 | ||
Number of Strands 7 | ||
Core Strands 7 x 400 μm | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- CN
KX6A and KX8 coaxial cables, 75 Ohms
KX type coaxial cables, 75 Ohms.
Cable used for signal transmission in video-analogue and video surveillance applications.
Standards
NF C 93-550
Related links
- Adaltra KX 6 A Series KX6 Coaxial Coaxial Cable 75 Ω Unterminated
- Adaltra RF400 Series RF400 Coaxial Coaxial Cable 50 Ω Unterminated
- Adaltra RG11 A/U Series RG11A/U Coaxial Coaxial Cable 75 Ω Unterminated
- Adaltra RG59BU Series RG59B/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Tasker T42 PUR Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Bedea VIDEO CABLE Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Adaltra RG59 Coaxial Coaxial Cable 75 Ω Unterminated
