Adaltra KX 6 A Series, 100 m, KX6 Coaxial Coaxial Cable 75 Ω, Green, Unterminated

Subtotal (1 reel of 100 metres)*

$164.32

(exc. GST)

$180.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$164.32$1.643

*price indicative

RS Stock No.:
226-839
Mfr. Part No.:
KX61
Brand:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

KX6

American Wire Gauge

0AWG

Voltage

4.2kV

Outside Diameter

6.1mm

Characteristic Impedance

75Ω

Attenuation

20 dB

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

+70°C

Cable Length

100m

Standards/Approvals

Euroclass Eca

Jacket Colour

Green

Fire Behaviour

Flame Retardant, Self-Extinguishing

Core Strands

7 x 200 μm

Number of Strands

7

Jacket Material

PVC

Series

KX 6 A

Conductor Material

Bare Copper

Size of Strands

200μm

COO (Country of Origin):
CN

KX6A and KX8 coaxial cables, 75 Ohms


KX type coaxial cables, 75 Ohms.

Cable used for signal transmission in video-analogue and video surveillance applications.

Standards

NF C 93-550

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy