Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω

Subtotal (1 unit)*

$1,260.67

(exc. GST)

$1,386.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,260.67

*price indicative

RS Stock No.:
191-810
Distrelec Article No.:
304-14-708
Mfr. Part No.:
SF540E/11SK/11SK/24in
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

Plug

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

610mm

Standards/Approvals

ISO 9001, IATF 16949, ISO 14001, ISO 45001, AS/EN 9100 and ISO/TS 22163-IRIS

Series

SF540E

The Huber & Suhner Coaxial Cable offers high phase and amplitude stability, even under flexure and movement, making it ideal for dynamic applications. It provides excellent insertion and return loss, ensuring reliable signal transmission. This product is applicable up to 40 GHz for high-frequency performance.

Absolute time delay matched +/- 1ps

Precise and repeatable measurements​

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy