TE Connectivity 2016746 Series Male Massive Channel Coaxial to Male Massive Channel Coaxial, 700mm, 1.37 mm Coaxial,
- RS Stock No.:
- 180-988
- Mfr. Part No.:
- 2016746-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-988
- Mfr. Part No.:
- 2016746-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | Massive Channel Coaxial | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.37 mm | |
| Connector 2 | Massive Channel Coaxial | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Characteristic Impedance | 50 Ω | |
| Length | 700mm | |
| Series | 2016746 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 Massive Channel Coaxial | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.37 mm | ||
Connector 2 Massive Channel Coaxial | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Orientation Straight | ||
Characteristic Impedance 50 Ω | ||
Length 700mm | ||
Series 2016746 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Massive coaxial connector and cable assembly system for testing equipment supports frequencies between 1.6 GHz to 67 GHz with testing capabilities of up to 128 ports. They provide an integrated high performance solution in a cost effective package. This pre configured cable assemblies allow for plug and play operation and assure proper connections.
No soldering required
Low insertion force
Lower in place cost
Snap on connection
Supports up to 3.2 GHz frequency
Can be mounted using screws or rivets
Low insertion force
Lower in place cost
Snap on connection
Supports up to 3.2 GHz frequency
Can be mounted using screws or rivets
Target Applications
Memory semiconductor testing equipment
SOC semiconductor testing equipment
SOC semiconductor testing equipment
Related links
- TE Connectivity 2016668 Series Male Massive Channel Coaxial to Male Massive Channel Coaxial 1.37 mm Coaxial,
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Molex 73116 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- L1IZ-0850000000000 Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface Mount package
- Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface Mount package
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 300 mm Black, Unterminated
