Taoglas CAB.01078 Series, 300 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-941
- Mfr. Part No.:
- CAB.01078
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.95 | - |
| 10 - 24 | $3.49 | 11% |
| 25 - 99 | $3.13 | 20% |
| 100 - 499 | $2.55 | 35% |
| 500 + | $2.50 | 36% |
*price indicative
- RS Stock No.:
- 690-941
- Mfr. Part No.:
- CAB.01078
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.37 Coax | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.01078 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.37 Coax | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.01078 | ||
The Taoglas Cable Assembly features an IPEX MHFI connector on one end and a bare cut end on the other, using a black coaxial cable. It is suitable for custom RF applications where one end is to be soldered or terminated directly onto a PCB or component.
Gold connector
RoHS compliant
REACH compliant
Related links
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas Bare End 300 mm Black, Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
