TE Connectivity 2483417 Series Coaxial Cable Female Straight to Female BNC, 305 mm 75 Ω
- RS Stock No.:
- 164-824
- Mfr. Part No.:
- 2483417-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.23
(exc. GST)
$68.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.23 |
| 10 + | $57.24 |
*price indicative
- RS Stock No.:
- 164-824
- Mfr. Part No.:
- 2483417-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 4GHz | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 305mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Series | 2483417 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 4GHz | ||
Characteristic Impedance 75Ω | ||
Cable Length 305mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Series 2483417 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- TW
The TE Connectivity High density BNC cable assemblies expand our high density BNC portfolio to include a variety of cable solutions for use in large video transmission systems, industrial camera systems, broadcast systems, and video signal applications. High density BNC connectors are smaller than traditional BNC connectors and are intended to be arranged in tighter configurations than traditional BNC connectors, allowing for up to four times as many interconnects in the same footprint. High density BNC cable assemblies expand our high density BNC portfolio to include a variety of cable solutions for use in large video transmission systems, industrial camera systems, broadcast systems, and video signal applications. Using a customized insertion/extraction tool, cable assemblies can be connected and disconnected to receptacles mounted on the panel utilizing a bayonet style mounting interface even when space is limited.
Pre-assembled cable assemblies
Designed to improve panel density up to 4x the panel density of standard BNC connectors
20 percent lighter than standard BNC connectors
51 percent smaller than standard BNC connectors and 39% smaller than mini-BNC connectors
Up to 75 ohm performance
Optimized for 12G-SDI Broadcast Video solutions and CoaXPress Standards
Quarter turn bayonet-style coupling design includes locking feature
Target Markets
Large video transmission systems
Broadcast equipment
Video signal equipment
Instrumentation
Defense systems
Applications
Surveillance cameras or smart city surveillance system
SDI input and output video cards
Studio and broadcast cameras
PCI extensions for Instrumentation
3D Automated Optical Inspection
Machine vision and industrial cameras
Frame grabbers
Unmanned Aerial Vehicles
Industrial cameras
Satellite headends
Digital Video HDTV
Instrumentation
- RS Stock No. 2018172
- Mfr. Part No. 2016682-4
Each
$11.88
- RS Stock No. 0429598
- Mfr. Part No. 732306240
Each
$26.26
- RS Stock No. 0281030
- Mfr. Part No. SMAF-MMCXM31605
Each
$33.76
- RS Stock No. 0429607
- Mfr. Part No. 732306130
Each
$61.80
Related links
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305 mm 50 Ω
- TE Connectivity BNC Series NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity BNC Series 2R3365 ST Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity 2016682 Series Coaxial Cable Female SMA to Male UMCC, 100 mm 50 Ω
- RS PRO RG58 Series Coaxial Cable Female Straight to Female Straight, 1 m 50 Ω
- RS PRO R-134G7210300CC Series Coaxial Cable Female Straight to Female UFL, 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Male Straight, 200 mm 50 Ω












