TE Connectivity 2483396 Series, 305 mm, NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- RS Stock No.:
- 164-821
- Mfr. Part No.:
- 2483396-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $47.50
View bulk pricing optionsSubtotal (1 unit)*
$59.43
(exc. GST)
$65.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.43 | - |
| 10 + | $54.68 | $47.50 |
*price indicative
- RS Stock No.:
- 164-821
- Mfr. Part No.:
- 2483396-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | NFC55a NF | |
| Voltage | 170V | |
| Outside Diameter | 4.3mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 305mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Phosphor Bronze | |
| Series | 2483396 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type NFC55a NF | ||
Voltage 170V | ||
Outside Diameter 4.3mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Cable Length 305mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Conductor Material Phosphor Bronze | ||
Series 2483396 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- TW
The TE Connectivity High density BNC cable assemblies expand our high density BNC portfolio to include a variety of cable solutions for use in large video transmission systems, industrial camera systems, broadcast systems, and video signal applications. High density BNC connectors are smaller than traditional BNC connectors and are intended to be arranged in tighter configurations than traditional BNC connectors, allowing for up to four times as many interconnects in the same footprint. High density BNC cable assemblies expand our high density BNC portfolio to include a variety of cable solutions for use in large video transmission systems, industrial camera systems, broadcast systems, and video signal applications. Using a customized insertion/extraction tool, cable assemblies can be connected and disconnected to receptacles mounted on the panel utilizing a bayonet style mounting interface even when space is limited.
Pre-assembled cable assemblies
Designed to improve panel density up to 4x the panel density of standard BNC connectors
20 percent lighter than standard BNC connectors
51 percent smaller than standard BNC connectors and 39% smaller than mini-BNC connectors
Up to 75 ohm performance
Optimized for 12G-SDI Broadcast Video solutions and CoaXPress Standards
Quarter turn bayonet-style coupling design includes locking feature
Target Markets
Large video transmission systems
Broadcast equipment
Video signal equipment
Instrumentation
Defense systems
Applications
Surveillance cameras or smart city surveillance system
SDI input and output video cards
Studio and broadcast cameras
PCI extensions for Instrumentation
3D Automated Optical Inspection
Machine vision and industrial cameras
Frame grabbers
Unmanned Aerial Vehicles
Industrial cameras
Satellite headends
Digital Video HDTV
Instrumentation
- RS Stock No. 0164818
- Mfr. Part No. 2483216-2
Each
$53.86
- RS Stock No. 0164822
- Mfr. Part No. 2483396-3
Each
$80.91
- RS Stock No. 0164819
- Mfr. Part No. 2483396-1
Each
$63.81
- RS Stock No. 0164828
- Mfr. Part No. 2483407-3
Each
$117.08
Related links
- TE Connectivity BNC Series NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity BNC Series NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity BNC Series NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity BNC Series NFC55a NF Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity BNC Series 2R3365 ST Coaxial Coaxial Cable 75 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- TE Connectivity BNC Series 2R3365 ST Coaxial Coaxial Cable 75 Ω, Terminated








