Mueller Electric SMAF-MMCXM316 Series Coaxial Cable Female Straight to Female MMCX, 500 mm 50 Ω
- RS Stock No.:
- 281-030
- Mfr. Part No.:
- SMAF-MMCXM31605
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.20
(exc. GST)
$34.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.20 | - |
| 10 + | $28.71 | 7% |
*price indicative
- RS Stock No.:
- 281-030
- Mfr. Part No.:
- SMAF-MMCXM31605
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | MMCX | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS 3 | |
| Series | SMAF-MMCXM316 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B MMCX | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals RoHS 3 | ||
Series SMAF-MMCXM316 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial Connector and cable assembly features SMA female to MMCX male. It is a low-loss, high frequency cable with a characteristics impededance of 50 ohms.
Gold plated SMA female plug
Gold plated MMCX male plug
PTFE insulator
Shielded
RoHS 3 compliant
Related links
- RF Solutions CBA Series Coaxial Cable Female Straight to Male MMCX, 200 mm 50 Ω
- Mueller Electric SMBM-BNCM174 Series Coaxial Cable Male Straight to Male BNC, 0.5 m 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 0.5 m 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female SMA to Male MMCX, 100 mm
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male MMCX, 200 mm 50 Ω
