Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,591.60

(exc. GST)

$1,750.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 100$15.916$1,591.60
200 - 300$15.518$1,551.80
400 +$15.279$1,527.90

*price indicative

RS Stock No.:
170-2553
Mfr. Part No.:
N7471A1-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

N RF Adapter

Converts From Type

Type N

Converts to Type

Type N

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Coupling Style

Threaded

Body Plating

Nickel

Cable Type

Coaxial

Length

38.1mm

Series

N74

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Amphenol 50 Ohm RF Coaxial N Series Adapters


50 Ohm RF coaxial N series adapters with a nickel plated brass body and teflon insulator.

Stock number 700-9540 is a plug to plug adapter

Stock number 700-9565 is a jack to jack adapter

Stock number 700-9565 is a jack to jack bulkhead adapter

Amphenol N Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy