Rosenberger Straight 50Ω RF Adapter SMP Socket to SMA Socket 40GHz
- RS Stock No.:
- 819-4276
- Distrelec Article No.:
- 146-45-571
- Mfr. Part No.:
- 19K132-K00D3
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)**
$120.28
(exc. GST)
$132.31
(inc. GST)
180 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $120.28 |
10 - 24 | $118.81 |
25 - 49 | $114.51 |
50 - 99 | $110.04 |
100 + | $106.80 |
**price indicative
- RS Stock No.:
- 819-4276
- Distrelec Article No.:
- 146-45-571
- Mfr. Part No.:
- 19K132-K00D3
- Brand:
- Rosenberger
Related links
- Rosenberger Straight 50Ω RF Adapter SMP Socket to SMA Plug 40GHz
- Rosenberger Straight 50Ω RF Adapter SMP Plug to SMA Socket 40GHz
- Samtec Straight 50Ω Coax Adapter SMP Socket to SMP Socket 40GHz
- RS PRO Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
- Rosenberger Straight 50Ω Adapter SMP Jack Jack 40GHz
- Rosenberger Straight 50Ω RF Adapter Bullet Socket to Bullet Socket 40GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz