- RS Stock No.:
- 232-6507
- Mfr. Part No.:
- 32S105-K00L5
- Brand:
- Rosenberger
Available for back order.
Price (ex. GST) Each
$37.44
(exc. GST)
$41.18
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $37.44 |
10 - 24 | $36.75 |
25 - 49 | $36.10 |
50 - 99 | $35.45 |
100 + | $34.80 |
- RS Stock No.:
- 232-6507
- Mfr. Part No.:
- 32S105-K00L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) SMA plug
Connector type (End B) SMA jack
Series SMA
Gender jack, plug
Configuration straight
Connector type (End B) SMA jack
Series SMA
Gender jack, plug
Configuration straight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to SMA Jack |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Plug |
Gender B | Jack |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Related links
- Rosenberger Straight 50Ω Adapter QMA Plug to SMA Jack 18GHz
- Rosenberger Straight 50Ω Adapter QMA Jack to SMA Jack 18GHz
- Rosenberger Right Angle 50Ω Adapter SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to BNC Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Rosenberger Tee 50Ω Adapter SMA Jack to SMA Plug 12.4GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz