RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS Stock No.:
- 793-3597
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.98
(exc. GST)
$56.08
(inc. GST)
- RS Stock No.:
- 793-3597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | N Socket to N Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | N Socket | |
| Converts to Type | N Socket | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Length | 29.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type N Socket to N Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type N Socket | ||
Converts to Type N Socket | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Body Plating Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Length 29.1mm | ||
- COO (Country of Origin):
- TW
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
What is IP68 rating?
IP68 provides protection from total dust ingress and long term immersion up to a specified pressure between insulators
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO T 50 Ω Coaxial Adapter 11GHz Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female

