RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS Stock No.:
- 793-3629
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $29.85
View bulk pricing optionsSubtotal (1 unit)*
$40.35
(exc. GST)
$44.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship
- Plus 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $40.35 | - |
| 15 - 74 | $38.36 | $29.85 |
| 75 + | $36.45 | $292.50 |
*price indicative
- RS Stock No.:
- 793-3629
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | TNC Socket to TNC Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Length | 39.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type TNC Socket to TNC Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Length 39.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Straight 50 Ω Coax Adapter TNC Socket to TNC Socket 11 GHz
This coax bulkhead connector from RS PRO is suitable for effectively passing a signal through a panel. The 50 Ω TNC socket connectors on either side allow the coaxial cables to be simply plugged in without needing any tools or crimping, while the supplied silicone O-ring and nut allow an IP68 (Ingress Protection) waterproof connection to be established through the panel. The connector has a flat side, allowing a non-circular hole to be made, to prevent the device from rotating in the hole.
This connector is suitable for radio frequency signals and microwave signals up to 11 GHz and would typically be used for radio communications equipment such as Wi-Fi networks or high-frequency voice transmission. Fitting this connector is as simple as drilling a hole, fitting the O-ring, passing the connector through, fitting the crush washer and then tightening the nut.
Features and Benefits
• TNC-socket-to-TNC-socket adapter type
• Type A is a female TNC adapter
• Type B is a female TNC adapter
• Straight body orientation
• Nickel body plating
• Brass contact material
• Gold contact plating
• Impedance of 50 Ω
• Length of 39.5 mm ± 0.3 mm
• Operating frequency of 11 GHz
- RS Stock No. 2205483
- Mfr. Part No. 122340
Each (In a Bag of 25)
$14.209
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO T 50 Ω Coaxial Adapter 11GHz Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female












