RS PRO T 50 Ω Coaxial Adapter 11GHz Female

Get a bulk buy discount

Add 5 more to save $6.50

View bulk pricing options

Subtotal (1 unit)*

$42.61

(exc. GST)

$46.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 233 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.61-
5 - 9$41.31$6.50
10 - 24$39.66$29.50
25 +$37.71$122.50

*price indicative

RS Stock No.:
246-9425
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

N Plug to N Socket

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Orientation

T

Operating Frequency

11GHz

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Phosphor Copper

Series

RS PRO

Standards/Approvals

RoHS

Length

61.6mm

COO (Country of Origin):
CN

RS PRO Tee Angle N Plug to N Socket, 11 GHz


The RS PRO Tee angle N Female to N Female coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.

The RS PRO coaxial adapter is ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features PTFE insulation with gold-plated Phosphor Copper contacts for excellent wear resistance and a length of 61.6mm.

N connectors are waterproof and threaded connectors designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current. N Type connectors are commonly used in applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.

Features and benefits


  • N Plug to N Socket

  • Tee angle

  • 61.6mm

  • Impedance of 50Ω

  • Working Voltage of 750V

  • Operating temperature range of -40°C to +125°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy