RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 246-9426
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$50.98
(exc. GST)
$56.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 317 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.98 | - |
| 5 - 9 | $49.41 | 3% |
| 10 - 24 | $47.41 | 7% |
| 25 + | $45.07 | 11% |
*price indicative
- RS Stock No.:
- 246-9426
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | N Socket to N Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Length | 38mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type N Socket to N Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Length 38mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Straight Coaxial N Adapter, N Socket to N Socket, 11 GHz
The RS PRO straight N Female to N Female coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies through a panel mounting connection.
The RS PRO coaxial adapter is ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features gold-plated Brass contacts for excellent wear resistance and a length of 38mm.
N connectors are waterproof and threaded connectors designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current. N Type connectors are commonly used in applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF 50 Ω Coaxial Adapter 11GHz
