Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$106.26

(exc. GST)

$116.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$106.26-
10 - 24$103.092%
25 - 49$99.935%
50 - 99$97.777%
100 +$95.649%

*price indicative

RS Stock No.:
211-8938
Distrelec Article No.:
302-42-833
Mfr. Part No.:
33_SMA-50-0-51/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold Plating

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Body Plating

Stainless Steel

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Series

SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.

Insulator PFA / PTFE

RoHS Compliant

Related links