Huber+Suhner Right Angle 50 Ω RF Adapter 14GHz Male Female
- RS Stock No.:
- 716-4763
- Distrelec Article No.:
- 146-45-407
- Mfr. Part No.:
- 53_SMA-50-0-51/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.92
(exc. GST)
$107.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $97.92 |
| 15 - 49 | $96.68 |
| 50 + | $93.22 |
*price indicative
- RS Stock No.:
- 716-4763
- Distrelec Article No.:
- 146-45-407
- Mfr. Part No.:
- 53_SMA-50-0-51/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | SMA to SMA Plug to Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Operating Frequency | 14GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 16.7mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type SMA to SMA Plug to Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Operating Frequency 14GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 16.7mm | ||
Contact Material Beryllium Copper Alloy | ||
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.
Huber+Suhner SMA RF Coaxial Connectors
Standards
Interface to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Related links
- Huber+Suhner Right Angle 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner 50Ω, Straight Body
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
