- RS Stock No.:
- 205-8959
- Mfr. Part No.:
- 37_TNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.06
(exc. GST)
$79.27
(inc. GST)
Units | Per unit |
1 - 9 | $72.06 |
10 - 24 | $69.89 |
25 - 49 | $67.72 |
50 - 99 | $66.30 |
100 + | $64.85 |
- RS Stock No.:
- 205-8959
- Mfr. Part No.:
- 37_TNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 11 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 11 GHz
VSWR DC - 9 GHz
= 1.09 + 0.16 f (GHz)
Frequency range 9 to 11 GHz
Return loss = 7 dB
Number of mattings 500
Weight 0.0153 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
VSWR DC - 9 GHz
= 1.09 + 0.16 f (GHz)
Frequency range 9 to 11 GHz
Return loss = 7 dB
Number of mattings 500
Weight 0.0153 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type B | TNC Jack |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Operating Frequency | 11GHz |
Related links
- Cable Knives
- Cable Sleeving Tools
- Huber+Suhner 50Ω Coaxial Adapter Plug to N Jack Socket 11GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Plug to TNC Jack Socket 11GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket Socket 0.3GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket Socket 18GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket to TNC Jack Socket 11GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket to TNC Jack Socket 4GHz