Huber+Suhner Straight 50 Ω RF Adapter 10GHz Male Female
- RS Stock No.:
- 494-840
- Distrelec Article No.:
- 146-45-416
- Mfr. Part No.:
- 33_TNC-SMA-50-1/1--_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$200.45
(exc. GST)
$220.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $200.45 |
| 10 - 24 | $194.57 |
| 25 + | $191.81 |
*price indicative
- RS Stock No.:
- 494-840
- Distrelec Article No.:
- 146-45-416
- Mfr. Part No.:
- 33_TNC-SMA-50-1/1--_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Jack to TNC Plug | |
| Converts From Type | TNC | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type SMA Jack to TNC Plug | ||
Converts From Type TNC | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 10GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
Huber+Suhner RF Adapter, 50Ω Impedance, 11GHz Operating Frequency - 33_TNC-SMA-50-1/1--_UE
This RF adapter converts a TNC connection to an SMA Interface for cable-mounted applications, enabling continuity between different coaxial connector types in high-frequency systems. It is a straight, threaded inline adapter designed for use where a 50Ω transmission path is required and where a compact, male-to-female gender change is necessary.
Features and Benefits:
• 50Ω impedance ensures consistent signal integrity at microwave frequencies
• Operates to 11 GHz for high-frequency RF link performance
• Gold-plated body reduces corrosion and maintains low contact resistance
• Beryllium copper contacts provide Durable conductivity and mechanical resilience
• Threaded coupling secures connections in vibration-prone installations
• Operates to 11 GHz for high-frequency RF link performance
• Gold-plated body reduces corrosion and maintains low contact resistance
• Beryllium copper contacts provide Durable conductivity and mechanical resilience
• Threaded coupling secures connections in vibration-prone installations
Applications
• Suitable for test benches requiring SMA to TNC adapter 50Ω connections
• Ideal for antenna systems needing SMA jack to TNC plug gold-plated interfaces
• Used with RF test equipment that requires 11 GHz SMA to TNC connector adapter compatibility
• Can be used for cable assemblies requiring RF adapter straight cable mount
• Used for replacements in systems specifying Huber+Suhner SMA to TNC adapter parts
• Ideal for antenna systems needing SMA jack to TNC plug gold-plated interfaces
• Used with RF test equipment that requires 11 GHz SMA to TNC connector adapter compatibility
• Can be used for cable assemblies requiring RF adapter straight cable mount
• Used for replacements in systems specifying Huber+Suhner SMA to TNC adapter parts
What genders and connector types does it convert between?
It converts from a male TNC connector with a male contact to a female SMA connector with a female contact.
How is the adapter mounted to cabling?
It is designed for cable mounting and provides a straight orientation for inline connection.
What materials contribute to its electrical performance?
The contact pins are MADE from a beryllium copper alloy and both body and contacts are gold-plated to support low-loss transmission.
What coupling method is used to secure the connection?
A threaded coupling style is employed to ensure a mechanically stable connection in field and laboratory environments.
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter Male Female
