Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$27.29

(exc. GST)

$30.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 173 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$27.29-
25 - 124$26.841%
125 +$22.1118%

*price indicative

RS Stock No.:
700-9372
Mfr. Part No.:
B5072A1-ND3G-75
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

BNC RF Plug to Jack

Converts From Type

BNC

Converts to Type

BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Right Angle

Operating Frequency

1GHz

Contact Plating

Gold, Silver

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Phosphor Bronze, Brass

Standards/Approvals

No

Series

G-75

Length

32.5mm

Amphenol RF Coaxial BNC Plug to Jack Adapters


RF Coaxial 50 ohm and 75 ohm right angle mount BNC plug to jack adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.

Amphenol BNC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy