Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$103.29

(exc. GST)

$113.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$103.29-
5 - 9$101.751%
10 - 24$100.222%
25 - 49$98.714%
50 +$97.225%

*price indicative

RS Stock No.:
693-2947
Mfr. Part No.:
SF2991-6007
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

SMA Jack

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz

Polarity

SMA

Contact Plating

Gold over Nickel

Body Plating

White Bronze

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Series

SF2

Length

22.22mm

Non Compliant

Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter


50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.

Amphenol SMA Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy