Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 170-2470
- Mfr. Part No.:
- R125720001
- Brand:
- Radiall
This image is representative of the product range
Add 200 more to save $206.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$4,132.50
(exc. GST)
$4,545.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $41.325 | $4,132.50 | - |
| 200 - 300 | $40.291 | $4,029.10 | $206.80 |
| 400 + | $39.671 | $3,967.10 | $661.60 |
*price indicative
- RS Stock No.:
- 170-2470
- Mfr. Part No.:
- R125720001
- Brand:
- Radiall
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Socket to SMA Socket | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Length | 22.2mm | |
| Standards/Approvals | No | |
| Series | SMA | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Adapter Type SMA Socket to SMA Socket | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Length 22.2mm | ||
Standards/Approvals No | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- FR
SMA connectors
- RS Stock No. 1225239
- Mfr. Part No. ADP-SMAFRP-SMAF
- RS Stock No. 1702537
- Mfr. Part No. B7771B3-ND3G-50
- RS Stock No. 7009483
- Mfr. Part No. B7071A1-ND3G-75
- RS Stock No. 2205521
- Mfr. Part No. 242163
Related links
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- Radiall T 50 Ω RF Adapter 18GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 18GHz Female Female
- Mueller Electric Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female












