Radiall T 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 170-2471
- Mfr. Part No.:
- R125780000
- Brand:
- Radiall
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$11,807.40
(exc. GST)
$12,988.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $118.074 | $11,807.40 | - |
| 200 - 300 | $115.122 | $11,512.20 | 2% |
| 400 + | $113.351 | $11,335.10 | 4% |
*price indicative
- RS Stock No.:
- 170-2471
- Mfr. Part No.:
- R125780000
- Brand:
- Radiall
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Adapter Type | SMB Female to Female | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | T | |
| Operating Frequency | 18GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | SMA | |
| Contact Material | Brass | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Adapter Type SMB Female to Female | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation T | ||
Operating Frequency 18GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series SMA | ||
Contact Material Brass | ||
Length 18mm | ||
- COO (Country of Origin):
- FR
Radiall 50 Ohm SMA RF Coaxial Female-Female-Male T Adapter
- RS Stock No. 2956539
- Mfr. Part No. R125780000
- RS Stock No. 2956545
- Mfr. Part No. R125780001
- RS Stock No. 2956472
- Mfr. Part No. R125705001
- RS Stock No. 2956450
- Mfr. Part No. R125705000
Related links
- Radiall T 50 Ω RF Adapter 18GHz Female Female
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- Radiall T 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female












