Radiall Straight 50 Ω RF Adapter 11GHz Male Female

Get a bulk buy discount

Add 10 more to save $16.90

View bulk pricing options

Subtotal (1 unit)*

$133.03

(exc. GST)

$146.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$133.03-
10 - 49$131.34$16.90
50 - 99$126.60$321.50
100 - 249$122.38$1,065.00
250 +$119.71$3,330.00

*price indicative

RS Stock No.:
295-7223
Mfr. Part No.:
R191329000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

RF Adapter

Adapter Type

N Plug to SMA Socket

Converts From Type

N Socket

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

11GHz

Polarity

SMA

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Beryllium Copper

Series

ADAPT

Length

32.2mm

Standards/Approvals

No

COO (Country of Origin):
CN

N-SMA adaptors


Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.

They meet various needs for laboratory applications as well as interface connections on equipment.

Radiall Between-Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy