Radiall Straight 50 Ω RF Adapter 11GHz Male Male
- RS Stock No.:
- 295-6983
- Mfr. Part No.:
- R161703000W
- Brand:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.33
(exc. GST)
$72.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 320 unit(s) shipping from 02 November 2026
- Plus 973 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $66.33 |
| 15 - 49 | $64.92 |
| 50 - 99 | $62.96 |
| 100 - 249 | $61.41 |
| 250 + | $60.09 |
*price indicative
- RS Stock No.:
- 295-6983
- Mfr. Part No.:
- R161703000W
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type | N Plug to Plug | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Normal | |
| Contact Plating | Gold, Silver | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Body Plating | Bronze Blanc Radial | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Series | N | |
| Length | 36.7mm | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type N Plug to Plug | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Normal | ||
Contact Plating Gold, Silver | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Body Plating Bronze Blanc Radial | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Series N | ||
Length 36.7mm | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Radiall 50 Ohm N Series RF Coaxial Male to Male Adapter
50 Ohm N Series RF coaxial male to male adapter connector with screw-on mating.This 50 Ohm N Series RF coax N plug to N plug adapter is supplied with a gasket and is 36.7mm in length.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Related links
- Radiall Straight 50 Ω RF Adapter 11GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Radiall Straight 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Radiall Straight 50 Ω RF Adapter 11GHz Female Male
- Radiall Straight 50 Ω RF Adapter 11GHz Female Female
