RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RS Stock No.:
- 761-9979
- Mfr. Part No.:
- ADP-SMAF-SMAF
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 920 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $10.45 |
| 2 - 4 | $10.31 |
| 5 + | $10.05 |
*price indicative
- RS Stock No.:
- 761-9979
- Mfr. Part No.:
- ADP-SMAF-SMAF
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | SMA Socket to SMA Socket | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type SMA Socket to SMA Socket | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 3GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Gold over Nickel | ||
- COO (Country of Origin):
- CN
RF Solutions Adapters
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.
Adapter Combinations — BNC
•BNC socket to BNC socket
•BNC plug to BNC plug
•BNC plug to TNC plug
•BNC socket to TNC plug
Adapter Combinations — N Plug
•N plug to BNC socket
•N plug to N plug
•N plug to N socket
Adapter Combinations — SMA Plug
•SMA plug to BNC socket
•SMA plug to BNC plug
•SMA plug to MCX plug
•SMA plug to MMCX socket
•SMA plug to MCX socket
•SMA plug to N plug
•SMA plug to MMCX plug
•SMA plug to N socket
•SMA plug to SMA socket
•SMA plug to SMA plug
•SMA plug to TNC plug
Adapter Combinations — SMA socket
•SMA socket to BNC socket
•SMA socket to MCX plug
•SMA socket to BNC plug
•SMA socket to MCX socket
•SMA male to SMA female
Adaptors
Adaptors to facilitate interconnections between common connectors
Related links
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Male
- RF Solutions Straight 50 Ω RF Adapter DC - 6GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter DC - 6 GHz Female Female
- Linx Straight Coaxial Adapter Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
