Amphenol RF Straight 50 Ω SMA Connector 6GHz
- RS Stock No.:
- 285-6355
- Mfr. Part No.:
- 095-902-502-250
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.12
(exc. GST)
$33.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.12 |
| 10 - 49 | $29.02 |
| 50 - 99 | $27.99 |
| 100 - 249 | $27.01 |
| 250 + | $26.10 |
*price indicative
- RS Stock No.:
- 285-6355
- Mfr. Part No.:
- 095-902-502-250
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | AMC Plug to SMA Jack | |
| Product Type | SMA Connector | |
| Converts From Type | AMC | |
| Converts to Type | SMA | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS | |
| Series | 095 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type AMC Plug to SMA Jack | ||
Product Type SMA Connector | ||
Converts From Type AMC | ||
Converts to Type SMA | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS | ||
Series 095 | ||
The Amphenol RF SMA STR BHD Jack IP67 to AMC4 R/A Plug with 1.3 mm cable and material used is brass.
50 Ohm impedance
Related links
- Amphenol RF Straight 50 Ω SMA Connector 6 GHz
- Amphenol RF Straight 50 Ω RF Adapter 6 GHz
- Amphenol RF Straight 50 Ω RF Adapter 6 GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 6 GHz
- TE Connectivity Straight 50 Ω SMA Connector 6 GHz Male
- Siemens Right Angle 50 Ω F Compression Connector 6 GHz Male Female
- Amphenol RF Straight 50 Ω RF Adapter 4 GHz
- Amphenol RF Straight 50 Ω RF Adapter 40 GHz
