Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- RS Stock No.:
- 285-6351
- Mfr. Part No.:
- 031-70535-12G
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$24.55
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $24.55 | - |
| 2 - 2 | $23.23 | 5% |
| 3 - 4 | $22.03 | 10% |
| 5 - 9 | $20.96 | 14% |
| 10 + | $19.09 | 22% |
*price indicative
- RS Stock No.:
- 285-6351
- Mfr. Part No.:
- 031-70535-12G
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Panel | |
| Orientation | Right Angle | |
| Operating Frequency | 12GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Matt Tin | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS | |
| Series | 031 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Impedance 75Ω | ||
Mount Type Panel | ||
Orientation Right Angle | ||
Operating Frequency 12GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Matt Tin | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS | ||
Series 031 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount made of brass material.
PTFE insulation
75 Ohm impedance
Phosphor Bronze contacts
- RS Stock No. 2856350
- Mfr. Part No. 031-70535-12G
Each (In a Tray of 25)
$19.56
- RS Stock No. 2856353
- Mfr. Part No. 034-1135-12G
Each
$27.62
- RS Stock No. 2856374
- Mfr. Part No. A-1PA-081-050B2
Each
$6.00
- RS Stock No. 2856385
- Mfr. Part No. FA1-NDRP-PCB-8
Each (In a Tray of 80)
$4.285
Related links
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF Straight 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female










