- RS Stock No.:
- 253-0061
- Mfr. Part No.:
- 034-1028-12G
- Brand:
- Amphenol RF
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.70
(exc. GST)
$22.77
(inc. GST)
Units | Per unit |
1 - 9 | $20.70 |
10 - 99 | $19.49 |
100 - 249 | $18.44 |
250 + | $16.90 |
- RS Stock No.:
- 253-0061
- Mfr. Part No.:
- 034-1028-12G
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF HD-BNC straight connector is made of brass material and has 75 ohm impedance. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Contact material Beryllium Copper
Insulator material PTFE
Frequency 18 GHz
Insulator material PTFE
Frequency 18 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | HD-BNC Connector |
Gender | Female |
Mounting Type | Bulkhead |
Termination Method | Solder |
Body Orientation | Straight |
Series | HD-BNC |
Related links
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to BNC Socket 3GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to HD BNC Plug 3GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to HD BNC Socket 3GHz
- Amphenol RF HD-BNC Series 75Ω Right Angle Body
- Amphenol RF HD-BNC Series Plug Cable Mount HD-BNC Connector Right...
- Amphenol RF HD-BNC Series HD-BNC Connector Straight Body
- Amphenol RF Straight 75Ω RF Adapter BNC Plug to HD BNC Plug 3GHz