Amphenol RF Right Angled RF Adapter BNC Plug 12GHz
- RS Stock No.:
- 285-6350
- Mfr. Part No.:
- 031-70535-12G
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 25)
$27.992
(exc. GST)
$30.791
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
25 - 25 | $27.992 | $699.80 |
50 - 50 | $26.956 | $673.90 |
75 - 75 | $25.993 | $649.825 |
100 - 100 | $25.097 | $627.425 |
125 + | $24.26 | $606.50 |
*price indicative
- RS Stock No.:
- 285-6350
- Mfr. Part No.:
- 031-70535-12G
- Brand:
- Amphenol RF
Related links
- Amphenol RF Right Angled RF Adapter BNC Plug 12GHz
- Amphenol RF Right Angled RF Adapter BNC Jack 12GHz
- Amphenol RF Right Angled RF Adapter FAKRA Plug
- Amphenol RF Right Angled RF Adapter AMC Plug to AMC Plug
- Amphenol RF Right Angled RF Adapter QMA Plug 6GHz
- Amphenol RF Right Angled RF Adapter SMB Plug 4GHz
- Amphenol RF Right Angled RF Adapter FAKRA Socket
- Amphenol RF Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz