Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS Stock No.:
- 283-3897
- Distrelec Article No.:
- 146-44-880
- Mfr. Part No.:
- 31_BNC-SMA-50-1/1--_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$191.04
(exc. GST)
$210.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $191.04 | - |
| 2 - 2 | $183.44 | 3% |
| 3 - 3 | $176.39 | 7% |
| 4 - 4 | $169.87 | 11% |
| 5 + | $163.79 | 14% |
*price indicative
- RS Stock No.:
- 283-3897
- Distrelec Article No.:
- 146-44-880
- Mfr. Part No.:
- 31_BNC-SMA-50-1/1--_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | BNC Plug to F Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | 31_BNC-SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type BNC Plug to F Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Series 31_BNC-SMA | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL ADAPTER, BNC, with 50 Ohm Impedance and brass body.
Wide range of different configurations
Most common interfaces available
Accurate transitions
Effective and reliable interconnection solutions
Appropriate materials
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 10GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
