Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$25.59

(exc. GST)

$28.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.59
5 - 9$24.22
10 - 24$22.96
25 - 49$21.86
50 +$19.90

*price indicative

RS Stock No.:
283-1659
Mfr. Part No.:
32_MMBX-50-0-1/111_NY
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Adapter Type

MMBX Plug to MMBX Plug

Converts From Type

MMBX

Converts to Type

MMBX

Impedance

50Ω

Orientation

Straight

Operating Frequency

2.4, 2.5GHz

Polarity

Normal

Contact Plating

Sucopro

Converts to Gender - Contact

Male

Body Plating

Sucopro

Coupling Style

Snap

Converts From Gender - Contact

Male

Series

32_MMBX

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

The Huber & Suhner Adaptor plug/plug with slide snap interface standard.

RoHS compliant

Related links